Technical documents
Specifications
Brand
S2Ceb-Groupe CaeTerminated/Unterminated
Unterminated
Outer Diameter
6mm
Characteristic Impedance
75 Ω
Attenuation
28.3 dB/100m @ 1GHz, 32.5 dB/100m @ 1500MHz, 47.1 dB/100m @ 3GHz, 8.4 dB/100m @ 100MHz
Length
100m
Sheath Colour
Purple
Conductor Strand Type
Solid
Operating Temperature Range
-10 → +70 °C
Number of Strands
1
Sheath Material
Low Smoke Zero Halogen (LSZH)
Shielding
Aluminium Coated Foil, Tinned Copper Braid
Insulation material
Foam PE
Velocity ratio
80%
Minimum Operating Temperature
-10°C
Core Strands
1/0.8 mm
Conductor Material
Bare Copper
Size of Strands
0.8 mm
Maximum Operating Temperature
+70°C
Country of Origin
Italy
Product details
HDTV Video Cables
Video cable for HDTV digital video connections.
Compact, easy to install.
Excellent protection against interference and electromagnetic interference.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
S2Ceb-Groupe CaeTerminated/Unterminated
Unterminated
Outer Diameter
6mm
Characteristic Impedance
75 Ω
Attenuation
28.3 dB/100m @ 1GHz, 32.5 dB/100m @ 1500MHz, 47.1 dB/100m @ 3GHz, 8.4 dB/100m @ 100MHz
Length
100m
Sheath Colour
Purple
Conductor Strand Type
Solid
Operating Temperature Range
-10 → +70 °C
Number of Strands
1
Sheath Material
Low Smoke Zero Halogen (LSZH)
Shielding
Aluminium Coated Foil, Tinned Copper Braid
Insulation material
Foam PE
Velocity ratio
80%
Minimum Operating Temperature
-10°C
Core Strands
1/0.8 mm
Conductor Material
Bare Copper
Size of Strands
0.8 mm
Maximum Operating Temperature
+70°C
Country of Origin
Italy
Product details
HDTV Video Cables
Video cable for HDTV digital video connections.
Compact, easy to install.
Excellent protection against interference and electromagnetic interference.