Technical documents
Specifications
Brand
SaftSize
1/3 AA
Nominal Voltage
1.2V
Capacity
145mAh
Chemistry
NiCd
Operating Temperature Range
-20 → +60°C
Product details
VR and VRE series Ni/Cd rechargeable batteries with lugs
Ni/Cd rechargeable batteries designed for standard or fast cycle charges.
The VRE range also features a permanent charge function.
All models feature solder lugs.
NiCd Rechargeable
P.O.A.
Saft, 124525, 1.2V, 1/3 AA, NiCd Rechargeable Battery, 145mAh
1
P.O.A.
Saft, 124525, 1.2V, 1/3 AA, NiCd Rechargeable Battery, 145mAh
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SaftSize
1/3 AA
Nominal Voltage
1.2V
Capacity
145mAh
Chemistry
NiCd
Operating Temperature Range
-20 → +60°C
Product details
VR and VRE series Ni/Cd rechargeable batteries with lugs
Ni/Cd rechargeable batteries designed for standard or fast cycle charges.
The VRE range also features a permanent charge function.
All models feature solder lugs.
