Saft, 785240, 1.2V, 4/5 A, NiMH Rechargeable Battery, 1.6Ah

RS Stock No.: 218-4554Brand: SaftManufacturers Part No.: 785240
brand-logo

Technical documents

Specifications

Brand

Saft

Size

4/5 A

Nominal Voltage

1.2V

Capacity

1.6Ah

Chemistry

NiMH

Terminal Type

Standard

Operating Temperature Range

-20 → +40°C

Product details

VH Series Ni / MH rechargeable batteries with lugs

Ni/MH rechargeable batteries with lugs.
Higher capacity than Ni / Cd rechargeable batteries.
No memory effect.

NiMH Rechargeable Industrial Batteries

Improved performance over NiCd batteries.

Stock information temporarily unavailable.

P.O.A.

Saft, 785240, 1.2V, 4/5 A, NiMH Rechargeable Battery, 1.6Ah

P.O.A.

Saft, 785240, 1.2V, 4/5 A, NiMH Rechargeable Battery, 1.6Ah
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Saft

Size

4/5 A

Nominal Voltage

1.2V

Capacity

1.6Ah

Chemistry

NiMH

Terminal Type

Standard

Operating Temperature Range

-20 → +40°C

Product details

VH Series Ni / MH rechargeable batteries with lugs

Ni/MH rechargeable batteries with lugs.
Higher capacity than Ni / Cd rechargeable batteries.
No memory effect.

NiMH Rechargeable Industrial Batteries

Improved performance over NiCd batteries.