Saia-Burgess STA Linear Solenoid, 23.14N, 28.9N, 25.91 (Dia.) x 52.07 mm

RS Stock No.: 125-2248Brand: Saia-BurgessManufacturers Part No.: 195227-231
brand-logo
View all in Linear Solenoids

Technical documents

Specifications

Power Consumption

10 W @ 100 %, 100 W @ 10 %, 20 W @ 50 %, 40 W @ 25 %

Maximum Pull Force

23.14N

Holding Force

28.9N

Plunger Diameter

3.18mm

Product Height

52.07mm

Product Width

25.91mm

Dimensions

25.91 (Dia.) x 52.07 mm

Series

STA

Country of Origin

United States

Product details

Linear Solenoid, Single Hole Fixing

Johnson Electric STA series linear tubular solenoids provide high force for short stroke applications and is ideal for applications that require long life and high reliability. The STA series are constructed with a low friction system bobbin which ensures life of 25 million actuations.

High resistance to shock and vibration
Continuously rated coils
Long life (up to 25 million operations)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Saia-Burgess STA Linear Solenoid, 23.14N, 28.9N, 25.91 (Dia.) x 52.07 mm

P.O.A.

Saia-Burgess STA Linear Solenoid, 23.14N, 28.9N, 25.91 (Dia.) x 52.07 mm
Stock information temporarily unavailable.

Technical documents

Specifications

Power Consumption

10 W @ 100 %, 100 W @ 10 %, 20 W @ 50 %, 40 W @ 25 %

Maximum Pull Force

23.14N

Holding Force

28.9N

Plunger Diameter

3.18mm

Product Height

52.07mm

Product Width

25.91mm

Dimensions

25.91 (Dia.) x 52.07 mm

Series

STA

Country of Origin

United States

Product details

Linear Solenoid, Single Hole Fixing

Johnson Electric STA series linear tubular solenoids provide high force for short stroke applications and is ideal for applications that require long life and high reliability. The STA series are constructed with a low friction system bobbin which ensures life of 25 million actuations.

High resistance to shock and vibration
Continuously rated coils
Long life (up to 25 million operations)