Technical documents
Specifications
Brand
Saia-BurgessActuator Type
Lever
Terminal Type
Tab
Contact Current Rating
10 A @ 250 V ac
Contact Configuration
SPST
IP Rating
IP40
Operating Force
4.5 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Silver (Stationary); Silver Nickel (Movable)
Case Material
Glass Fibre Reinforced Nylon
Mechanical Life
10^6Operations
Release Force
4.8N
Operating Temperature Range
-40 → +85°C
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 24 | P.O.A. |
| 25 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250 - 499 | P.O.A. |
| 500+ | P.O.A. |
Technical documents
Specifications
Brand
Saia-BurgessActuator Type
Lever
Terminal Type
Tab
Contact Current Rating
10 A @ 250 V ac
Contact Configuration
SPST
IP Rating
IP40
Operating Force
4.5 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Silver (Stationary); Silver Nickel (Movable)
Case Material
Glass Fibre Reinforced Nylon
Mechanical Life
10^6Operations
Release Force
4.8N
Operating Temperature Range
-40 → +85°C
Country of Origin
United Kingdom
