Technical documents
Specifications
Brand
Saia-BurgessActuator Type
Plunger
Terminal Type
Tab
Contact Current Rating
7 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
0.15 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Contact Material
Silver
Case Material
Glass Fibre Reinforced Nylon
Mechanical Life
10^6Operations
Release Force
0.005N
Operating Temperature Range
-40 → +125°C
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 24 | P.O.A. |
| 25 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250 - 499 | P.O.A. |
| 500+ | P.O.A. |
Technical documents
Specifications
Brand
Saia-BurgessActuator Type
Plunger
Terminal Type
Tab
Contact Current Rating
7 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
0.15 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Contact Material
Silver
Case Material
Glass Fibre Reinforced Nylon
Mechanical Life
10^6Operations
Release Force
0.005N
Operating Temperature Range
-40 → +125°C
