SPCO low profile button microswitch,3A
Technical documents
Specifications
Brand
Saia-BurgessProduct details
Low Profile Switch
PCB connection
Flux resistant terminals
Can be ganged
SPCO silver-plated contacts
Contact Rating; 3A, 250Vac
Operating temperature range: -10 to +85°C
You may be interested in
Omron Pin Plunger Subminiature Micro Switch, PCB Terminal Terminal, 3 A, 30 V dc, SPDT, IP40Brand: Omron
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
SPCO low profile button microswitch,3A
1
P.O.A.
SPCO low profile button microswitch,3A
Stock information temporarily unavailable.
1
You may be interested in
Omron Pin Plunger Subminiature Micro Switch, PCB Terminal Terminal, 3 A, 30 V dc, SPDT, IP40Brand: Omron
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
Saia-BurgessProduct details
Low Profile Switch
PCB connection
Flux resistant terminals
Can be ganged
SPCO silver-plated contacts
Contact Rating; 3A, 250Vac
Operating temperature range: -10 to +85°C
You may be interested in
Omron Pin Plunger Subminiature Micro Switch, PCB Terminal Terminal, 3 A, 30 V dc, SPDT, IP40Brand: Omron
P.O.A.Each (In a Pack of 5) (ex VAT)