SPCO stainless steel plunger microswitch
Technical documents
Specifications
Brand
Saia-BurgessProduct details
SPDT M9CTQM Series
Sealed to IP67
M20 conduit entry
Mechanical Life: 105 to 106 operations
Operating temperature range: -10 to +85°C
Through-hole mounting
Dimensions: H26mm x W46mm x D77mm
Ag contacts
You may be interested in
Saia-Burgess Pin Plunger Micro Switch, Pre-wired Terminal, 10 A @ 250 V ac, SPDT, IP67Brand: Saia-Burgess
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
SPCO stainless steel plunger microswitch
1
P.O.A.
SPCO stainless steel plunger microswitch
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Saia-Burgess Pin Plunger Micro Switch, Pre-wired Terminal, 10 A @ 250 V ac, SPDT, IP67Brand: Saia-Burgess
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
Saia-BurgessProduct details
SPDT M9CTQM Series
Sealed to IP67
M20 conduit entry
Mechanical Life: 105 to 106 operations
Operating temperature range: -10 to +85°C
Through-hole mounting
Dimensions: H26mm x W46mm x D77mm
Ag contacts
You may be interested in
Saia-Burgess Pin Plunger Micro Switch, Pre-wired Terminal, 10 A @ 250 V ac, SPDT, IP67Brand: Saia-Burgess
P.O.A.Each (ex VAT)