Saia-Burgess Lever Microswitch, Screw Terminal, 15 A @ 250 V ac, SPDT, IP40

RS Stock No.: 398-7859Brand: Saia-BurgessManufacturers Part No.: PN4GK48
brand-logo
View all in Micro Switches

Technical documents

Specifications

Actuator Type

Lever

Terminal Type

Screw

Contact Current Rating

15 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

1.1 N

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+85°C

Contact Material

Silver

Case Material

Crastin

Mechanical Life

10^6Operations

Release Force

0.2N

Operating Temperature Range

-10 → +85°C

Product details

Standard Microswitch

Choice of actuators
Through hole mounting
Screw connections
Contact Rating; 15A @ 250Vac/15Vdc
Contact material; silver
IP40 Rated

Approvals

UL recognised component for Canada and US

You may be interested in

P.O.A.

Saia-Burgess Lever Microswitch, Screw Terminal, 15 A @ 250 V ac, SPDT, IP40

P.O.A.

Saia-Burgess Lever Microswitch, Screw Terminal, 15 A @ 250 V ac, SPDT, IP40

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Actuator Type

Lever

Terminal Type

Screw

Contact Current Rating

15 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

1.1 N

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+85°C

Contact Material

Silver

Case Material

Crastin

Mechanical Life

10^6Operations

Release Force

0.2N

Operating Temperature Range

-10 → +85°C

Product details

Standard Microswitch

Choice of actuators
Through hole mounting
Screw connections
Contact Rating; 15A @ 250Vac/15Vdc
Contact material; silver
IP40 Rated

Approvals

UL recognised component for Canada and US

You may be interested in