Technical documents
Specifications
Inner Diameter
10mm
Outer Diameter
14mm
Material
Versilon™ GA
Suitable Applications
Multi-purpose natural rubber tubes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Colour
Opaque Brown
Length
25m
Reinforced
No
Bend Radius
50mm
Country of Origin
France
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Saint Gobain Flexible Tubing, Versilon™ GA, 10mm ID, 14mm OD, Opaque Brown, 25m
1
P.O.A.
Saint Gobain Flexible Tubing, Versilon™ GA, 10mm ID, 14mm OD, Opaque Brown, 25m
Stock information temporarily unavailable.
1
Technical documents
Specifications
Inner Diameter
10mm
Outer Diameter
14mm
Material
Versilon™ GA
Suitable Applications
Multi-purpose natural rubber tubes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Colour
Opaque Brown
Length
25m
Reinforced
No
Bend Radius
50mm
Country of Origin
France