Technical documents
Specifications
Brand
SAMSet Type
Combination Ratchet Spanner Set
Sizes in Set
8 → 19 mm
Number of Pieces
12
Material
Chrome Vanadium Steel
VDE/1000V Approved
No
Country of Origin
France
You may be interested in
SAM, 290 mm OverallBrand: SAM
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
SAM 12-Piece Combination Ratchet Spanner Set, 8 → 19 mm, Chrome Vanadium Steel
1
P.O.A.
SAM 12-Piece Combination Ratchet Spanner Set, 8 → 19 mm, Chrome Vanadium Steel
Stock information temporarily unavailable.
1
You may be interested in
SAM, 290 mm OverallBrand: SAM
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
SAMSet Type
Combination Ratchet Spanner Set
Sizes in Set
8 → 19 mm
Number of Pieces
12
Material
Chrome Vanadium Steel
VDE/1000V Approved
No
Country of Origin
France
You may be interested in
SAM, 290 mm OverallBrand: SAM
P.O.A.Each (ex VAT)
