Technical documents
Specifications
Brand
SAMLength
240mm
Imperial or Metric
Metric
Material
Wood
Width
15mm
Flexible
No
Folding
Yes
Country of Origin
Italy
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
SAM 240mm Wood Metric Folding Ruler
1
P.O.A.
SAM 240mm Wood Metric Folding Ruler
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
SAMLength
240mm
Imperial or Metric
Metric
Material
Wood
Width
15mm
Flexible
No
Folding
Yes
Country of Origin
Italy