Technical documents
Specifications
Brand
SAMType
Workbench
Material
Metal
Length
2000mm
Width
880mm
Height
750mm
Model Number
ETAB-200M5
Country of Origin
France
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
SAM ETAB-200M5 Metal Workbench, 750mm x 880mm x 2000mm
1
P.O.A.
SAM ETAB-200M5 Metal Workbench, 750mm x 880mm x 2000mm
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
SAMType
Workbench
Material
Metal
Length
2000mm
Width
880mm
Height
750mm
Model Number
ETAB-200M5
Country of Origin
France