SAM Sanding Pad, 230 mm 280mm, 240 Grit

RS Stock No.: 667-035Brand: SAMManufacturers Part No.: KFA-280-240CO
brand-logo
View all in Power Sanding Sheets & Belts

Technical documents

Specifications

Brand

SAM

Product Type

Sanding Pad

Abrasive Material

Aluminium Oxide

Sub Type

Sanding Pad

Grit Size

240

Length

230mm

Width

280mm

Standards/Approvals

ISO 9001

Country of Origin

France

View all in Power Sanding Sheets & Belts

Stock information temporarily unavailable.

P.O.A.

SAM Sanding Pad, 230 mm 280mm, 240 Grit

P.O.A.

SAM Sanding Pad, 230 mm 280mm, 240 Grit

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SAM

Product Type

Sanding Pad

Abrasive Material

Aluminium Oxide

Sub Type

Sanding Pad

Grit Size

240

Length

230mm

Width

280mm

Standards/Approvals

ISO 9001

Country of Origin

France