Technical documents
Specifications
Brand
SAMProduct Type
Sanding Pad
Abrasive Material
Aluminium Oxide
Sub Type
Sanding Pad
Grit Size
60
Length
230mm
Width
280mm
Standards/Approvals
ISO 9001
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
SAM Sanding Pad, 230 mm 280mm, 60 Grit
1
P.O.A.
SAM Sanding Pad, 230 mm 280mm, 60 Grit
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
SAMProduct Type
Sanding Pad
Abrasive Material
Aluminium Oxide
Sub Type
Sanding Pad
Grit Size
60
Length
230mm
Width
280mm
Standards/Approvals
ISO 9001
Country of Origin
France
