SAM KRA, 10 m x 115mm

RS Stock No.: 667-062Brand: SAMManufacturers Part No.: KRA-115CO
brand-logo

Technical documents

Specifications

Brand

SAM

Product Type

Abrasive Roll

Abrasive Material

Aluminium Oxide

Length

10m

Width

115mm

Standards/Approvals

ISO 9001

Series

KRA

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

SAM KRA, 10 m x 115mm

P.O.A.

SAM KRA, 10 m x 115mm

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SAM

Product Type

Abrasive Roll

Abrasive Material

Aluminium Oxide

Length

10m

Width

115mm

Standards/Approvals

ISO 9001

Series

KRA

Country of Origin

France