SAM KRA, 25 m x 38mm

RS Stock No.: 667-061Brand: SAMManufacturers Part No.: KRA-38-240
brand-logo

Technical documents

Specifications

Brand

SAM

Product Type

Abrasive Roll

Abrasive Material

Aluminium Oxide

Length

25m

Width

38mm

Standards/Approvals

ISO 9001

Series

KRA

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

SAM KRA, 25 m x 38mm

P.O.A.

SAM KRA, 25 m x 38mm

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SAM

Product Type

Abrasive Roll

Abrasive Material

Aluminium Oxide

Length

25m

Width

38mm

Standards/Approvals

ISO 9001

Series

KRA

Country of Origin

France