Technical documents
Specifications
Brand
SAMSocket Size
11mm
Drive Size
1/2 in
Socket Type
Bi-Hexagon
Overall Length
38 mm
Country of Origin
China
P.O.A.
SAM 1/2 in Drive 11mm Bi-Hexagon, 38 mm Overall Length
1
P.O.A.
SAM 1/2 in Drive 11mm Bi-Hexagon, 38 mm Overall Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SAMSocket Size
11mm
Drive Size
1/2 in
Socket Type
Bi-Hexagon
Overall Length
38 mm
Country of Origin
China
