SAM 1/2 in Drive 12mm Bi-Hexagon, 38 mm Overall Length

RS Stock No.: 224-2822Brand: SAMManufacturers Part No.: SA-12
brand-logo
View all in Sockets

Technical documents

Specifications

Brand

SAM

Socket Size

12mm

Drive Size

1/2 in

Socket Type

Bi-Hexagon

Overall Length

38 mm

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SAM 1/2 in Drive 12mm Bi-Hexagon, 38 mm Overall Length

P.O.A.

SAM 1/2 in Drive 12mm Bi-Hexagon, 38 mm Overall Length
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SAM

Socket Size

12mm

Drive Size

1/2 in

Socket Type

Bi-Hexagon

Overall Length

38 mm

Country of Origin

China