Technical documents
Specifications
Brand
SAMSocket Size
13mm
Drive Size
1/2 in
Socket Type
Bi-Hexagon
Overall Length
38 mm
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
SAM 1/2 in Drive 13mm Bi-Hexagon, 38 mm Overall Length
1
P.O.A.
SAM 1/2 in Drive 13mm Bi-Hexagon, 38 mm Overall Length
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
SAMSocket Size
13mm
Drive Size
1/2 in
Socket Type
Bi-Hexagon
Overall Length
38 mm
Country of Origin
China