SAM 1/2 in Socket Wrench with Ratchet Handle, 248 mm Overall

RS Stock No.: 224-2828Brand: SAMManufacturers Part No.: SA-160A
brand-logo
View all in Socket Wrenches

Technical documents

Specifications

Brand

SAM

Drive Size

1/2 in

Handle Type

Ratchet

Overall Length

248 mm

Country of Origin

France

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SAM 1/2 in Socket Wrench with Ratchet Handle, 248 mm Overall

P.O.A.

SAM 1/2 in Socket Wrench with Ratchet Handle, 248 mm Overall
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SAM

Drive Size

1/2 in

Handle Type

Ratchet

Overall Length

248 mm

Country of Origin

France