SAM Manual Ramp, 2000 kg load capacity

RS Stock No.: 666-349Brand: SAMManufacturers Part No.: TL80050N
brand-logo
View all in Lift Tables

Technical documents

Specifications

Brand

SAM

Product Type

Ramp

Lifting Mechanism

Manual

Load Capacity

2000kg

Minimum Lifting Height

0mm

Platform Length

800mm

Platform Width

200mm

Maximum Lifting Height

200mm

Portable/Stationary

Portable

Country of Origin

China

View all in Lift Tables

Stock information temporarily unavailable.

P.O.A.

SAM Manual Ramp, 2000 kg load capacity

P.O.A.

SAM Manual Ramp, 2000 kg load capacity

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SAM

Product Type

Ramp

Lifting Mechanism

Manual

Load Capacity

2000kg

Minimum Lifting Height

0mm

Platform Length

800mm

Platform Width

200mm

Maximum Lifting Height

200mm

Portable/Stationary

Portable

Country of Origin

China