Technical documents
Specifications
Inductance
100 nH
Maximum dc Current
350mA
Package/Case
0603 (1608M)
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Dimensions
1.6 x 0.8 x 0.8mm
Tolerance
±5%
Maximum DC Resistance
1Ω
Series
CIH10T
Core Material
Ceramic
Maximum Self Resonant Frequency
600MHz
Minimum Operating Temperature
-55°C
Minimum Quality Factor
12
Inductor Construction
Multilayer
Maximum Operating Temperature
+125°C
Country of Origin
Korea, Republic Of
Product details
Samsung 0603 CIH10T Series Multilayer High Frequency Inductors
Specific resistivity is very low
Good property of Q and high Superconducting radio frequency
Can be used at ranges above 100MHz
Applications include Mobile communication systems, noise suppression at high frequency and Impedance matching
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10000
P.O.A.
10000
Technical documents
Specifications
Inductance
100 nH
Maximum dc Current
350mA
Package/Case
0603 (1608M)
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Dimensions
1.6 x 0.8 x 0.8mm
Tolerance
±5%
Maximum DC Resistance
1Ω
Series
CIH10T
Core Material
Ceramic
Maximum Self Resonant Frequency
600MHz
Minimum Operating Temperature
-55°C
Minimum Quality Factor
12
Inductor Construction
Multilayer
Maximum Operating Temperature
+125°C
Country of Origin
Korea, Republic Of
Product details
Samsung 0603 CIH10T Series Multilayer High Frequency Inductors
Specific resistivity is very low
Good property of Q and high Superconducting radio frequency
Can be used at ranges above 100MHz
Applications include Mobile communication systems, noise suppression at high frequency and Impedance matching