Technical documents
Specifications
Brand
SamsungModel
S22E200BW
Screen Size
22in
Maximum Resolution
1680 x 1050
Screen Type
LED
Viewing Angle
170/160°
Video Connection Type
DVI-D, VGA
Colour
Black
Contrast Ratio
1000:1
Width Without Stand
502.4mm
Width With Stand
502.4mm
Height With Stand
414mm
Weight With Stand
3.70kg
Brightness
250cd/m²
Depth Without Stand
77.6mm
Depth With Stand
170mm
Response Time
5ms
Height Without Stand
329.8mm
Dimensions Without Stand
502.4 x 329.8 x 77.6mm
Dimensions With Stand
502.4 x 414 x 170mm
Weight Without Stand
3.41kg
Country of Origin
China
Product details
Samsung SE200 Series LED Monitor
The Samsung SE200 Series provides an environmentally friendly, user-friendly yet high-quality desktop monitor solution for your business. The SE200 monitor includes a LED-backlit LCD screen delivering sharp, bright and beautiful images
View fast on-screen motion smoothly and easily
Enjoy a picture with optimised viewing comfort
Reduce power consumption without a loss in picture quality
Stay eco-friendly with a monitor made of 30% recycled plastics
VESA Support: With support for VESA 100 x 100, you can easily mount it on any wall
Fully adjustable stand
Matte black bezel
Versatile connectivity and a low-glare commercial-grade TN panel
SMART Eco Saving: The SE2000 reduces power consumption by 10% without a noticeable loss in picture quality thanks to eco-saving technology that automatically adjusts the brightness of the screens black sections while simultaneously adjusting the RGB gain values
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
SamsungModel
S22E200BW
Screen Size
22in
Maximum Resolution
1680 x 1050
Screen Type
LED
Viewing Angle
170/160°
Video Connection Type
DVI-D, VGA
Colour
Black
Contrast Ratio
1000:1
Width Without Stand
502.4mm
Width With Stand
502.4mm
Height With Stand
414mm
Weight With Stand
3.70kg
Brightness
250cd/m²
Depth Without Stand
77.6mm
Depth With Stand
170mm
Response Time
5ms
Height Without Stand
329.8mm
Dimensions Without Stand
502.4 x 329.8 x 77.6mm
Dimensions With Stand
502.4 x 414 x 170mm
Weight Without Stand
3.41kg
Country of Origin
China
Product details
Samsung SE200 Series LED Monitor
The Samsung SE200 Series provides an environmentally friendly, user-friendly yet high-quality desktop monitor solution for your business. The SE200 monitor includes a LED-backlit LCD screen delivering sharp, bright and beautiful images
View fast on-screen motion smoothly and easily
Enjoy a picture with optimised viewing comfort
Reduce power consumption without a loss in picture quality
Stay eco-friendly with a monitor made of 30% recycled plastics
VESA Support: With support for VESA 100 x 100, you can easily mount it on any wall
Fully adjustable stand
Matte black bezel
Versatile connectivity and a low-glare commercial-grade TN panel
SMART Eco Saving: The SE2000 reduces power consumption by 10% without a noticeable loss in picture quality thanks to eco-saving technology that automatically adjusts the brightness of the screens black sections while simultaneously adjusting the RGB gain values