Technical documents
Specifications
Brand
SamsungModel
S22E450B
Screen Size
22in
Primary Keyword
Monitor
Maximum Resolution
1920 x 1080
Screen Type
LED
Viewing Angle
170/160°
Video Connection Type
DVI-D, VGA
Height With Stand
425.3mm
Weight With Stand
4.76kg
Contrast Ratio
1000:1
Width Without Stand
504.3mm
Built-In Speakers
Yes
Width With Stand
504.3mm
Brightness
250cd/m²
Depth Without Stand
55.4mm
Depth With Stand
210mm
Response Time
5ms
Height Without Stand
301.9mm
Dimensions Without Stand
504.3 x 55.4 x 301.9mm
Dimensions With Stand
504.3 x 210 x 425.3mm
Weight Without Stand
3.26kg
Colour
Black
Product details
Samsung SE450 Series LED Computer Monitor
Brought to you by Samsung, this excellent quality LED computer monitor provides an immense viewing experience. Whether it's being used as a gaming monitor, an office computer monitor or a warehouse viewing screen. It will deliver sharp, bright and crystal clear images, complimented by the LED-backlit LCD screen technology. All complete with versatile connectivity, superb response time and a low-glare commercial grade TN panel. All models are highly reliable and excellent quality.
Features and Benefits
Crystal clear display
Optimised viewing comfort
Reduce power consumption without a loss in picture quality
Eco-friendly, as this computer monitor is made of 30% recycled plastics
VESA 100 x 100 mounting support
How many computer monitors should i have?
Providing the video card can handle the load and has the option, on one PC, having dual Full HD screens is always going to be better than a single. Some graphics cards may have a HDMI input and a VGA or even 2x HDMI. There's no definitive answer to what types you should be using. Providing they have the correct input needed. This Full HD LED screen would still work as a second screen to a TFT monitor as an example. So whether you need gaming monitors or just standard computer monitors for daily work, dual Full HD screens with HDMI inputs are the more common selections.
How is this computer monitor eco friendly?
As standard, the SE450 using SMART Eco Saving, reduces power consumption by at least 10%, without affecting any quality in the picture. This is due to the eco-saving technology that automatically adjusts the brightness of the screen's black sections. All of this while simultaneously adjusting the RGB gain values. All of this, combined with the fact that these monitors are made up of 30% recycled plastics, really will reduce your carbon footprint.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
SamsungModel
S22E450B
Screen Size
22in
Primary Keyword
Monitor
Maximum Resolution
1920 x 1080
Screen Type
LED
Viewing Angle
170/160°
Video Connection Type
DVI-D, VGA
Height With Stand
425.3mm
Weight With Stand
4.76kg
Contrast Ratio
1000:1
Width Without Stand
504.3mm
Built-In Speakers
Yes
Width With Stand
504.3mm
Brightness
250cd/m²
Depth Without Stand
55.4mm
Depth With Stand
210mm
Response Time
5ms
Height Without Stand
301.9mm
Dimensions Without Stand
504.3 x 55.4 x 301.9mm
Dimensions With Stand
504.3 x 210 x 425.3mm
Weight Without Stand
3.26kg
Colour
Black
Product details
Samsung SE450 Series LED Computer Monitor
Brought to you by Samsung, this excellent quality LED computer monitor provides an immense viewing experience. Whether it's being used as a gaming monitor, an office computer monitor or a warehouse viewing screen. It will deliver sharp, bright and crystal clear images, complimented by the LED-backlit LCD screen technology. All complete with versatile connectivity, superb response time and a low-glare commercial grade TN panel. All models are highly reliable and excellent quality.
Features and Benefits
Crystal clear display
Optimised viewing comfort
Reduce power consumption without a loss in picture quality
Eco-friendly, as this computer monitor is made of 30% recycled plastics
VESA 100 x 100 mounting support
How many computer monitors should i have?
Providing the video card can handle the load and has the option, on one PC, having dual Full HD screens is always going to be better than a single. Some graphics cards may have a HDMI input and a VGA or even 2x HDMI. There's no definitive answer to what types you should be using. Providing they have the correct input needed. This Full HD LED screen would still work as a second screen to a TFT monitor as an example. So whether you need gaming monitors or just standard computer monitors for daily work, dual Full HD screens with HDMI inputs are the more common selections.
How is this computer monitor eco friendly?
As standard, the SE450 using SMART Eco Saving, reduces power consumption by at least 10%, without affecting any quality in the picture. This is due to the eco-saving technology that automatically adjusts the brightness of the screen's black sections. All of this while simultaneously adjusting the RGB gain values. All of this, combined with the fact that these monitors are made up of 30% recycled plastics, really will reduce your carbon footprint.