Technical documents
Specifications
Brand
SamsungModel
SE300
Screen Size
27in
Maximum Resolution
1920 x 1080
Screen Type
LED
Viewing Angle
170/160°
Video Connection Type
HDMI, VGA
Colour
Black
Height With Stand
463.1mm
Weight With Stand
5.1kg
Contrast Ratio
1000:1
Width Without Stand
643.4mm
Width With Stand
643.4mm
Brightness
300cd/m²
Depth Without Stand
95.1mm
Depth With Stand
200.7mm
Response Time
1ms
Height Without Stand
385.3mm
Dimensions Without Stand
643.4 x 385.3 x 95.1mm
Dimensions With Stand
643.4 x 463.1 x 200.7mm
Weight Without Stand
4.7kg
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
SamsungModel
SE300
Screen Size
27in
Maximum Resolution
1920 x 1080
Screen Type
LED
Viewing Angle
170/160°
Video Connection Type
HDMI, VGA
Colour
Black
Height With Stand
463.1mm
Weight With Stand
5.1kg
Contrast Ratio
1000:1
Width Without Stand
643.4mm
Width With Stand
643.4mm
Brightness
300cd/m²
Depth Without Stand
95.1mm
Depth With Stand
200.7mm
Response Time
1ms
Height Without Stand
385.3mm
Dimensions Without Stand
643.4 x 385.3 x 95.1mm
Dimensions With Stand
643.4 x 463.1 x 200.7mm
Weight Without Stand
4.7kg
Country of Origin
China