Samsung 28in Monitor, 3840 x 2160

RS Stock No.: 180-6403Brand: SamsungManufacturers Part No.: LU28E590DS/EN
brand-logo
View all in Monitors

Technical documents

Specifications

Brand

Samsung

Screen Size

28in

Maximum Resolution

3840 x 2160

Viewing Angle

170/160°

Video Connection Type

DisplayPort, HDMI x2

Audio Connection Type

3.5 mm Stereo

Height With Stand

427.6mm

Weight With Stand

5.28kg

Contrast Ratio

1000:1

Width Without Stand

660.9mm

Width With Stand

731.6mm

Brightness

370cd/m²

Depth Without Stand

73.5mm

Depth With Stand

88.2mm

Response Time

1ms

Height Without Stand

381.3mm

Dimensions Without Stand

660.9 x 381.3 x 73.5mm

Dimensions With Stand

731.6 x 427.6 x 88.2mm

Weight Without Stand

4.71kg

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Samsung 28in Monitor, 3840 x 2160

P.O.A.

Samsung 28in Monitor, 3840 x 2160
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Samsung

Screen Size

28in

Maximum Resolution

3840 x 2160

Viewing Angle

170/160°

Video Connection Type

DisplayPort, HDMI x2

Audio Connection Type

3.5 mm Stereo

Height With Stand

427.6mm

Weight With Stand

5.28kg

Contrast Ratio

1000:1

Width Without Stand

660.9mm

Width With Stand

731.6mm

Brightness

370cd/m²

Depth Without Stand

73.5mm

Depth With Stand

88.2mm

Response Time

1ms

Height Without Stand

381.3mm

Dimensions Without Stand

660.9 x 381.3 x 73.5mm

Dimensions With Stand

731.6 x 427.6 x 88.2mm

Weight Without Stand

4.71kg