Samtec Straight Through Hole Mount PCB Socket, 64-Contact, 2-Row, 2.54mm Pitch, Solder Termination

RS Stock No.: 254-6104Brand: SamtecManufacturers Part No.: ESQ-132-14-G-D
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Brand

Samtec

Number Of Contacts

64

Number Of Rows

2

Pitch

2.54mm

Type

Board to Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

6.9A

Voltage Rating

550 V ac

Contact Material

Phosphor Bronze

Product details

2.54mm Board to Board and Wire to Board - Samtec

View all in PCB Sockets

Stock information temporarily unavailable.

P.O.A.

Samtec Straight Through Hole Mount PCB Socket, 64-Contact, 2-Row, 2.54mm Pitch, Solder Termination

P.O.A.

Samtec Straight Through Hole Mount PCB Socket, 64-Contact, 2-Row, 2.54mm Pitch, Solder Termination

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Samtec

Number Of Contacts

64

Number Of Rows

2

Pitch

2.54mm

Type

Board to Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

6.9A

Voltage Rating

550 V ac

Contact Material

Phosphor Bronze

Product details

2.54mm Board to Board and Wire to Board - Samtec