Samtec Straight Surface Mount PCB Socket, 20-Contact, 2-Row, 1.27mm Pitch, Solder Termination
Technical documents
Specifications
Brand
SamtecNumber Of Contacts
20
Number Of Rows
2
Pitch
1.27mm
Type
Socket Strip
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
Solder
Current Rating
1.75A
Contact Material
Phosphor Bronze
You may be interested in
Amphenol Communications Solutions MINITEK Series Straight Surface Mount PCB Socket, 20-Contact, 2-Row, 1.27mm Pitch,Brand: Amphenol Communications Solutions
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Samtec Straight Surface Mount PCB Socket, 20-Contact, 2-Row, 1.27mm Pitch, Solder Termination
1
P.O.A.
Samtec Straight Surface Mount PCB Socket, 20-Contact, 2-Row, 1.27mm Pitch, Solder Termination
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 24 | P.O.A. |
| 25 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250 - 499 | P.O.A. |
| 500+ | P.O.A. |
You may be interested in
Amphenol Communications Solutions MINITEK Series Straight Surface Mount PCB Socket, 20-Contact, 2-Row, 1.27mm Pitch,Brand: Amphenol Communications Solutions
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
SamtecNumber Of Contacts
20
Number Of Rows
2
Pitch
1.27mm
Type
Socket Strip
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
Solder
Current Rating
1.75A
Contact Material
Phosphor Bronze
You may be interested in
Amphenol Communications Solutions MINITEK Series Straight Surface Mount PCB Socket, 20-Contact, 2-Row, 1.27mm Pitch,Brand: Amphenol Communications Solutions
P.O.A.Each (In a Pack of 5) (ex VAT)