Samtec SEAF8 Series Right Angle Surface Mount PCB Socket, 160-Contact, 8-Row, 0.8mm Pitch, Solder Termination

RS Stock No.: 208-9210Brand: SamtecManufacturers Part No.: SEAF8-20-05.0-S-08-2-K
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Brand

Samtec

Number Of Contacts

160

Number Of Rows

8

Pitch

0.8mm

Type

High Density Open-Pin

Mounting Type

Surface Mount

Body Orientation

Right Angle

Termination Method

Solder

Series

SEAF8

View all in PCB Sockets

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 425) (ex VAT)

Samtec SEAF8 Series Right Angle Surface Mount PCB Socket, 160-Contact, 8-Row, 0.8mm Pitch, Solder Termination

P.O.A.

Each (On a Reel of 425) (ex VAT)

Samtec SEAF8 Series Right Angle Surface Mount PCB Socket, 160-Contact, 8-Row, 0.8mm Pitch, Solder Termination

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Samtec

Number Of Contacts

160

Number Of Rows

8

Pitch

0.8mm

Type

High Density Open-Pin

Mounting Type

Surface Mount

Body Orientation

Right Angle

Termination Method

Solder

Series

SEAF8