Technical documents
Specifications
Brand
SanfordTape Width
9 mm
Works With Printer Models
Dymo ILP-219, Dymo Rhino
Background Colour
White
Print Colour
Black
Tape Length
5.5 m
Country of Origin
Belgium
P.O.A.
Dymo Black on White Label Printer Tape, 5.5 m Length, 9 mm Width
1
P.O.A.
Dymo Black on White Label Printer Tape, 5.5 m Length, 9 mm Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SanfordTape Width
9 mm
Works With Printer Models
Dymo ILP-219, Dymo Rhino
Background Colour
White
Print Colour
Black
Tape Length
5.5 m
Country of Origin
Belgium
