Technical documents
Specifications
Brand
Sanyo DenkiSupply Voltage
24 V dc
Height
60mm
AC or DC Operation
DC
Power Consumption
1.44W
Width
60mm
Maximum Current
60mA
Depth
25mm
Dimensions
60 x 60 x 25mm
Air Flow
31.8m³/h
Noise Level
28dB
Fan Speed
3800rpm
Sensor Output Type
Open Collector
Bearing Type
Ball
Country of Origin
Japan
You may be interested in
P.O.A.
Sanyo Denki WP Series Axial Fan, 24 V dc, DC Operation, 31.8m³/h, 1.44W, 60mA Max, 60 x 60 x 25mm
1
P.O.A.
Sanyo Denki WP Series Axial Fan, 24 V dc, DC Operation, 31.8m³/h, 1.44W, 60mA Max, 60 x 60 x 25mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price | 
|---|---|
| 1 - 4 | P.O.A. | 
| 5 - 11 | P.O.A. | 
| 12+ | P.O.A. | 
You may be interested in
Technical documents
Specifications
Brand
Sanyo DenkiSupply Voltage
24 V dc
Height
60mm
AC or DC Operation
DC
Power Consumption
1.44W
Width
60mm
Maximum Current
60mA
Depth
25mm
Dimensions
60 x 60 x 25mm
Air Flow
31.8m³/h
Noise Level
28dB
Fan Speed
3800rpm
Sensor Output Type
Open Collector
Bearing Type
Ball
Country of Origin
Japan
You may be interested in
