Sanyo NiCd Rechargeable AAA Battery, 250mAh, 1.2V

RS Stock No.: 377-7573Brand: SanyoManufacturers Part No.: F734A0571
View all in AAA Rechargeable Batteries

Technical documents

Specifications

Brand

Sanyo

Capacity

250mAh

Terminal Type

Standard

Nominal Voltage

1.2V

Size

AAA

Chemistry

NiCd

Operating Temperature Range

-20 → +60°C

You may be interested in
Panasonic NiMH Rechargeable AAA Battery, 1Ah, 1.2V
P.O.A.Each (In a Pack of 2) (ex VAT)

P.O.A.

Sanyo NiCd Rechargeable AAA Battery, 250mAh, 1.2V

P.O.A.

Sanyo NiCd Rechargeable AAA Battery, 250mAh, 1.2V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Panasonic NiMH Rechargeable AAA Battery, 1Ah, 1.2V
P.O.A.Each (In a Pack of 2) (ex VAT)

Technical documents

Specifications

Brand

Sanyo

Capacity

250mAh

Terminal Type

Standard

Nominal Voltage

1.2V

Size

AAA

Chemistry

NiCd

Operating Temperature Range

-20 → +60°C

You may be interested in
Panasonic NiMH Rechargeable AAA Battery, 1Ah, 1.2V
P.O.A.Each (In a Pack of 2) (ex VAT)