Sanyo 150μF Polymer Aluminium Electrolytic Capacitor 16V dc, Through Hole
Technical documents
Specifications
Brand
SanyoCapacitance
150µF
Voltage
16V dc
Mounting Type
Through Hole
Technology
Polymer
Dimensions
10 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
2000h
Tolerance
±20%
Ripple Current
3.26A
Leakage Current
48 μA
Equivalent Series Resistance
28mΩ
Product details
Solid Radial 105°C
Stock information temporarily unavailable.
P.O.A.
5
P.O.A.
Stock information temporarily unavailable.
5
| quantity | Unit price |
|---|---|
| 5 - 45 | P.O.A. |
| 50 - 245 | P.O.A. |
| 250 - 495 | P.O.A. |
| 500 - 995 | P.O.A. |
| 1000+ | P.O.A. |
Technical documents
Specifications
Brand
SanyoCapacitance
150µF
Voltage
16V dc
Mounting Type
Through Hole
Technology
Polymer
Dimensions
10 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
2000h
Tolerance
±20%
Ripple Current
3.26A
Leakage Current
48 μA
Equivalent Series Resistance
28mΩ
Product details