Sanyo 33μF Polymer Aluminium Electrolytic Capacitor 20V dc, Through Hole

RS Stock No.: 216-2986Brand: Sanyo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Sanyo

Capacitance

33µF

Voltage

20V dc

Mounting Type

Through Hole

Technology

Polymer

Dimensions

6.3 (Dia.) x 10.8mm

Height

10.8mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

5000h

Tolerance

±20%

Equivalent Series Resistance

70mΩ

Ripple Current

1.71A

Leakage Current

13.2 μA

Product details

Solid Radial 105°C

You may be interested in
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Sanyo 33μF Polymer Aluminium Electrolytic Capacitor 20V dc, Through Hole
Select packaging type

P.O.A.

Sanyo 33μF Polymer Aluminium Electrolytic Capacitor 20V dc, Through Hole

Stock information temporarily unavailable.

Select packaging type

quantityUnit price
5 - 45P.O.A.
50 - 245P.O.A.
250 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Sanyo

Capacitance

33µF

Voltage

20V dc

Mounting Type

Through Hole

Technology

Polymer

Dimensions

6.3 (Dia.) x 10.8mm

Height

10.8mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

5000h

Tolerance

±20%

Equivalent Series Resistance

70mΩ

Ripple Current

1.71A

Leakage Current

13.2 μA

Product details

Solid Radial 105°C

You may be interested in