Sanyo 47μF Polymer Aluminium Electrolytic Capacitor 6.3V dc, Through Hole

RS Stock No.: 216-2762Brand: Sanyo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Sanyo

Capacitance

47µF

Voltage

6.3V dc

Mounting Type

Through Hole

Technology

Polymer

Dimensions

6.3 (Dia.) x 7.8mm

Height

7.8mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

5000h

Tolerance

±20%

Equivalent Series Resistance

60mΩ

Ripple Current

1.43A

Leakage Current

5.92 μA

Product details

Solid Radial 105°C

View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Sanyo 47μF Polymer Aluminium Electrolytic Capacitor 6.3V dc, Through Hole

P.O.A.

Sanyo 47μF Polymer Aluminium Electrolytic Capacitor 6.3V dc, Through Hole

Stock information temporarily unavailable.

quantityUnit price
5 - 45P.O.A.
50 - 245P.O.A.
250 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.

Technical documents

Specifications

Brand

Sanyo

Capacitance

47µF

Voltage

6.3V dc

Mounting Type

Through Hole

Technology

Polymer

Dimensions

6.3 (Dia.) x 7.8mm

Height

7.8mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

5000h

Tolerance

±20%

Equivalent Series Resistance

60mΩ

Ripple Current

1.43A

Leakage Current

5.92 μA

Product details

Solid Radial 105°C