Sanyo Digital Camera

RS Stock No.: 727-8691Brand: SanyoManufacturers Part No.: VPC-X1200
brand-logo
View all in Digital Cameras

Technical documents

Specifications

Brand

Sanyo

Optical Zoom

3X

Digital Zoom

4X

Built-In Flash

Yes

LCD Size

2.7in

Depth

17mm

Colour

Black/Silver

Dimensions

92.8 x 55.2 x 17mm

Weight

98g

Height

55.2mm

Width

92.8mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Sanyo Digital Camera

P.O.A.

Sanyo Digital Camera
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Sanyo

Optical Zoom

3X

Digital Zoom

4X

Built-In Flash

Yes

LCD Size

2.7in

Depth

17mm

Colour

Black/Silver

Dimensions

92.8 x 55.2 x 17mm

Weight

98g

Height

55.2mm

Width

92.8mm