Technical documents
Specifications
Brand
SarelType
Canopy
Length
600mm
For Use With
Spacial 3D Enclosure
Width
200mm
Material
Steel
Dimensions
600 x 200 x 58mm
Height
58mm
Colour
Grey
Product details
Wall Box Rain Canopy
Rear Sloping design ensures liquid and dust is deflected away from the door aperture when opened
Prevents Dust and debris build up on the upper door seal
Durable RAL 7035 light grey textured polyester powder coated finish
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 11 | P.O.A. |
| 12 - 24 | P.O.A. |
| 25+ | P.O.A. |
Technical documents
Specifications
Brand
SarelType
Canopy
Length
600mm
For Use With
Spacial 3D Enclosure
Width
200mm
Material
Steel
Dimensions
600 x 200 x 58mm
Height
58mm
Colour
Grey
Product details
Wall Box Rain Canopy
Rear Sloping design ensures liquid and dust is deflected away from the door aperture when opened
Prevents Dust and debris build up on the upper door seal
Durable RAL 7035 light grey textured polyester powder coated finish
