Sarel Steel Canopy for Use with Spacial 3D Enclosure, 600 x 250 x 64mm

RS Stock No.: 151-729Brand: SarelManufacturers Part No.: ENN83109
brand-logo
View all in Enclosure Accessories

Technical documents

Specifications

Brand

Sarel

Type

Canopy

Length

600mm

For Use With

Spacial 3D Enclosure

Width

250mm

Material

Steel

Dimensions

600 x 250 x 64mm

Height

64mm

Colour

Grey

Product details

Wall Box Rain Canopy

Rear Sloping design ensures liquid and dust is deflected away from the door aperture when opened
Prevents Dust and debris build up on the upper door seal
Durable RAL 7035 light grey textured polyester powder coated finish

P.O.A.

Sarel Steel Canopy for Use with Spacial 3D Enclosure, 600 x 250 x 64mm

P.O.A.

Sarel Steel Canopy for Use with Spacial 3D Enclosure, 600 x 250 x 64mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Sarel

Type

Canopy

Length

600mm

For Use With

Spacial 3D Enclosure

Width

250mm

Material

Steel

Dimensions

600 x 250 x 64mm

Height

64mm

Colour

Grey

Product details

Wall Box Rain Canopy

Rear Sloping design ensures liquid and dust is deflected away from the door aperture when opened
Prevents Dust and debris build up on the upper door seal
Durable RAL 7035 light grey textured polyester powder coated finish