Technical documents
Specifications
Brand
SarelExternal Height
300 mm
External Width
400 mm
Body Material
Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
Yes
Door Lock Type
Double Bar
Gland Plate
Yes
Colour
Grey
Series
Spacial 3D
You may be interested in
Schneider Electric PanelSet S3D Series Steel Wall Box, IP66, 300 mm x 400 mm x 150mmBrand: Schneider Electric
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Sarel Spacial 3D Series Steel Wall Box, IP66, 300 mm x 400 mm
1
P.O.A.
Sarel Spacial 3D Series Steel Wall Box, IP66, 300 mm x 400 mm
Stock information temporarily unavailable.
1
You may be interested in
Schneider Electric PanelSet S3D Series Steel Wall Box, IP66, 300 mm x 400 mm x 150mmBrand: Schneider Electric
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
SarelExternal Height
300 mm
External Width
400 mm
Body Material
Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
Yes
Door Lock Type
Double Bar
Gland Plate
Yes
Colour
Grey
Series
Spacial 3D
You may be interested in
Schneider Electric PanelSet S3D Series Steel Wall Box, IP66, 300 mm x 400 mm x 150mmBrand: Schneider Electric
P.O.A.Each (ex VAT)