Sarel Spacial 3D Series Steel Wall Box, IP66, 600 mm x 600 mm

RS Stock No.: 509-3962Brand: SarelManufacturers Part No.: ENN83329
brand-logo
View all in Wall Boxes

Technical documents

Specifications

Brand

Sarel

External Height

600 mm

External Width

600 mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Double Bar

Gland Plate

Yes

Colour

Grey

Series

Spacial 3D

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Sarel Spacial 3D Series Steel Wall Box, IP66, 600 mm x 600 mm

P.O.A.

Sarel Spacial 3D Series Steel Wall Box, IP66, 600 mm x 600 mm
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Sarel

External Height

600 mm

External Width

600 mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Double Bar

Gland Plate

Yes

Colour

Grey

Series

Spacial 3D