Technical documents
Specifications
Brand
Sato PartsNumber Of Contacts
16
Pitch
7.62mm
Body Orientation
Straight
Number Of Rows
1
Current Rating
10A
Voltage Rating
250 V
Country of Origin
Japan
Product details
7.62 mm Pitch Threaded Terminal Block
ML-40-S1BYF Series
Screw-type terminal block for PCB
Standards
UL, CSA
Stock information temporarily unavailable.
P.O.A.
Sato Parts Barrier Strip, 16 Contact, 7.62mm Pitch, 1 Row, 10A, 250 V, Solder Termination
1
P.O.A.
Sato Parts Barrier Strip, 16 Contact, 7.62mm Pitch, 1 Row, 10A, 250 V, Solder Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Sato PartsNumber Of Contacts
16
Pitch
7.62mm
Body Orientation
Straight
Number Of Rows
1
Current Rating
10A
Voltage Rating
250 V
Country of Origin
Japan
Product details
7.62 mm Pitch Threaded Terminal Block
ML-40-S1BYF Series
Screw-type terminal block for PCB
Standards
UL, CSA