Sauter Digital Surface Mount Time Switch 110 V ac, 1-Channel

RS Stock No.: 182-2609Brand: SauterManufacturers Part No.: ZDR101F012
brand-logo
View all in Time Switches

Technical documents

Specifications

Brand

Sauter

Supply Voltage

110 V ac

Type

Digital

Number of Channels

1

Units Measured

Minutes

Segment Length

1 min

Height

82mm

Depth

75mm

Memory Spaces

399

Battery Life

36h

Product details

7 Day 1//2 Channel Digital – ZDR100

Automatic summer/winter changeoverProgramme can be suspended for 10 daysAccess code prevents unauthorised changes2 second pulse facilityLCD DisplaySurface; Din Rail; Panel MountOptional plug-in memory not included

Digital

You may be interested in
View all in Time Switches

Stock information temporarily unavailable.

P.O.A.

Sauter Digital Surface Mount Time Switch 110 V ac, 1-Channel

P.O.A.

Sauter Digital Surface Mount Time Switch 110 V ac, 1-Channel

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Sauter

Supply Voltage

110 V ac

Type

Digital

Number of Channels

1

Units Measured

Minutes

Segment Length

1 min

Height

82mm

Depth

75mm

Memory Spaces

399

Battery Life

36h

Product details

7 Day 1//2 Channel Digital – ZDR100

Automatic summer/winter changeoverProgramme can be suspended for 10 daysAccess code prevents unauthorised changes2 second pulse facilityLCD DisplaySurface; Din Rail; Panel MountOptional plug-in memory not included

Digital

You may be interested in