Technical documents
Specifications
Brand
SauterSupply Voltage
230 V ac
Type
Digital
Number of Channels
2
Units Measured
Minutes
Segment Length
1 min
Height
82mm
Depth
75mm
Memory Spaces
406
Battery Life
36h
Product details
7 Day 1//2 Channel Digital – ZDR100
Automatic summer/winter changeoverProgramme can be suspended for 10 daysAccess code prevents unauthorised changes2 second pulse facilityLCD DisplaySurface; Din Rail; Panel MountOptional plug-in memory not included
Digital
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6+ | P.O.A. |
Technical documents
Specifications
Brand
SauterSupply Voltage
230 V ac
Type
Digital
Number of Channels
2
Units Measured
Minutes
Segment Length
1 min
Height
82mm
Depth
75mm
Memory Spaces
406
Battery Life
36h
Product details
7 Day 1//2 Channel Digital – ZDR100
Automatic summer/winter changeoverProgramme can be suspended for 10 daysAccess code prevents unauthorised changes2 second pulse facilityLCD DisplaySurface; Din Rail; Panel MountOptional plug-in memory not included
