Technical Documents
Specifications
Brand
SCANGRIPProduct Type
Work Light
Battery Type
Lithium-ion
Light Style
LED
Voltage
3.7V
Luminous Flux
200lm
Rechargeable
Yes
Colour
Grey
Run Time
7h
Maximum Reach
0.25m
Battery Supplied
Yes
Battery Size
3.7 V
IP Rating
IP65
Integral Transformer
No
Length
126mm
Cable Length
1m
Standards/Approvals
No
Series
OPTILight
Wireless Charging
No
Battery Capacity
1010mAh
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
SCANGRIPProduct Type
Work Light
Battery Type
Lithium-ion
Light Style
LED
Voltage
3.7V
Luminous Flux
200lm
Rechargeable
Yes
Colour
Grey
Run Time
7h
Maximum Reach
0.25m
Battery Supplied
Yes
Battery Size
3.7 V
IP Rating
IP65
Integral Transformer
No
Length
126mm
Cable Length
1m
Standards/Approvals
No
Series
OPTILight
Wireless Charging
No
Battery Capacity
1010mAh
Country of Origin
China