Technical Documents
Specifications
Brand
SCANGRIPProduct Type
Work Light
Battery Type
Lithium-ion
Luminous Flux
200lm
Rechargeable
Yes
Light Style
LED
Voltage
3.7V
Power
1.4W
Colour
Grey
Run Time
5.5H
Maximum Reach
0.25m
Battery Supplied
Yes
Plug Type
USB
Integral Transformer
No
Battery Size
3.7 V
IP Rating
IP30
Length
130mm
Cable Length
2m
Standards/Approvals
No
Series
OPTILight
Wireless Charging
No
Battery Capacity
800mAh
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
SCANGRIPProduct Type
Work Light
Battery Type
Lithium-ion
Luminous Flux
200lm
Rechargeable
Yes
Light Style
LED
Voltage
3.7V
Power
1.4W
Colour
Grey
Run Time
5.5H
Maximum Reach
0.25m
Battery Supplied
Yes
Plug Type
USB
Integral Transformer
No
Battery Size
3.7 V
IP Rating
IP30
Length
130mm
Cable Length
2m
Standards/Approvals
No
Series
OPTILight
Wireless Charging
No
Battery Capacity
800mAh
Country of Origin
China