Technical documents
Specifications
Brand
SchaffnerMaximum Current Rating
16A
Maximum Voltage Rating
530/305 V ac
Termination Style
Screw
Number of Phases
3
Series
FN3287
Operating Frequency
60Hz
Length
200mm
Depth
45mm
Height
112mm
Dimensions
200 x 45 x 112mm
Leakage Current
4.3 mA
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Power Loss
7.5W
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Schaffner, FN3287 16A 530/305 V ac 60Hz Power Line Filter, Screw 3 Phase
1
P.O.A.
Schaffner, FN3287 16A 530/305 V ac 60Hz Power Line Filter, Screw 3 Phase
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
SchaffnerMaximum Current Rating
16A
Maximum Voltage Rating
530/305 V ac
Termination Style
Screw
Number of Phases
3
Series
FN3287
Operating Frequency
60Hz
Length
200mm
Depth
45mm
Height
112mm
Dimensions
200 x 45 x 112mm
Leakage Current
4.3 mA
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Power Loss
7.5W