Technical documents
Specifications
Brand
SchaffnerMaximum Current Rating
4A
Maximum Voltage Rating
3 x 440/250 V ac
Mounting Type
Chassis Mount
Termination Style
Tab
Number of Phases
3
Series
FN354
Number of Stages
Two Stage
Operating Frequency
0 → 60Hz
Length
103mm
Depth
43mm
Height
40.5mm
Dimensions
103 x 43 x 40.5mm
Minimum Operating Temperature
-25°C
Leakage Current
0.175 mA
Maximum Operating Temperature
+100°C
Power Loss
2W
Country of Origin
Thailand
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SchaffnerMaximum Current Rating
4A
Maximum Voltage Rating
3 x 440/250 V ac
Mounting Type
Chassis Mount
Termination Style
Tab
Number of Phases
3
Series
FN354
Number of Stages
Two Stage
Operating Frequency
0 → 60Hz
Length
103mm
Depth
43mm
Height
40.5mm
Dimensions
103 x 43 x 40.5mm
Minimum Operating Temperature
-25°C
Leakage Current
0.175 mA
Maximum Operating Temperature
+100°C
Power Loss
2W
Country of Origin
Thailand
