FN386 2pole 1fuse inletfilter,2A 5x20mm

RS Stock No.: 465-5610Brand: SchaffnerManufacturers Part No.: FN386-2/21
View all in IEC Filters

Technical documents

Specifications

Gender

Male

Termination Method

Solder

Current Rating

2A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

Operating Frequency

50 → 400Hz

IEC Connector Type

IEC 60529

Width

50mm

Depth

56.5mm

Height

58mm

Product details

Schaffner Type FN Fused/Fused and Switched

IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically RS stock no. 526-0724). Accept 20 x 5mm dia. fuses. Fuses not included.

View all in IEC Filters

Stock information temporarily unavailable.

P.O.A.

FN386 2pole 1fuse inletfilter,2A 5x20mm

P.O.A.

FN386 2pole 1fuse inletfilter,2A 5x20mm

Stock information temporarily unavailable.

Technical documents

Specifications

Gender

Male

Termination Method

Solder

Current Rating

2A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

Operating Frequency

50 → 400Hz

IEC Connector Type

IEC 60529

Width

50mm

Depth

56.5mm

Height

58mm

Product details

Schaffner Type FN Fused/Fused and Switched

IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically RS stock no. 526-0724). Accept 20 x 5mm dia. fuses. Fuses not included.