Technical documents
Specifications
Brand
SchaffnerMaximum Current Rating
3A
Maximum Voltage Rating
250 V ac
Mounting Type
Through Hole
Termination Style
Pin
Series
FN406
Operating Frequency
400Hz
Length
45mm
Depth
15mm
Height
29.5mm
Dimensions
45 x 15 x 29.5mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+100°C
P.O.A.
Schaffner, FN406 3A 250 V ac 400Hz, Through Hole Power Line Filter, Pin
1
P.O.A.
Schaffner, FN406 3A 250 V ac 400Hz, Through Hole Power Line Filter, Pin
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 9 | P.O.A. |
| 10 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical documents
Specifications
Brand
SchaffnerMaximum Current Rating
3A
Maximum Voltage Rating
250 V ac
Mounting Type
Through Hole
Termination Style
Pin
Series
FN406
Operating Frequency
400Hz
Length
45mm
Depth
15mm
Height
29.5mm
Dimensions
45 x 15 x 29.5mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+100°C
